Linear Technology LTC4413EDD-2#PBF, Load Share Controller, 2.5 5.5V 10-Pin, DFN

  • RS-stocknr. 145-7603
  • Fabrikantnummer LTC4413EDD-2#PBF
  • Fabrikant Analog Devices
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

PowerPath Controllers & Ideal Diodes, Linear Technology

Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs which take the place of conventional diodes with significantly reduced losses.

Lower losses than conventional discrete diodes
Controlled switching and switch-over between multiple diodes
MOSFET On-status outputs
Single and Dual versions available

Features for the LTC4415 include:

Adjustable current limiting – up to 4A per diode
Low reverse leakage current - 1μA Max
Precision Enable thresholds to set switch-over
Load Current Monitoring

Power Switches, Linear Technology

Specificaties
Kenmerk Waarde
Input Voltage 2.5 5.5V
Pin Count 10
Package Type DFN
Mounting Type Surface Mount
242 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Tube of 121)
3,029
(excl. BTW)
3,665
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
121 +
3,029 €
366,509 €
*prijsindicatie