Diodes Inc, 1.2 V Linear Voltage Regulator, 1A, 1-Channel, 2% 3+Tab-Pin, SOT-223 ZLDO1117G12TA
- RS-stocknr.:
- 751-5177
- Fabrikantnummer:
- ZLDO1117G12TA
- Fabrikant:
- DiodesZetex
- Land van herkomst:
- CN
Aantal stuks | Per stuk | Per pak* |
25 - 100 | 0,318 € | 7,95 € |
125 - 225 | 0,292 € | 7,30 € |
250 - 600 | 0,275 € | 6,875 € |
625 - 1225 | 0,253 € | 6,325 € |
1250 + | 0,234 € | 5,85 € |
*prijsindicatie |
LDO (Low Dropout) Linear Voltage Regulators, up to 1.5V Output, Diodes Inc
Kenmerk | Waarde |
Output Voltage | 1.2 V |
Maximum Output Current | 1A |
Package Type | SOT-223 |
Output Type | Fixed |
Mounting Type | Surface Mount |
Minimum Input Voltage | 2.7 V |
Maximum Input Voltage | 18 V |
Pin Count | 3+Tab |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Number of Outputs | 1 |
Polarity | Positive |
Quiescent Current | 10mA |
Length | 6.7mm |
Height | 1.7mm |
Series | ZLDO1117 |
Typical Dropout Voltage @ Current | 1.11V |
Reference Voltage | 1.25V |
Line Regulation | 0.2 % |
Dropout Voltage Measurement Current | 1 A |
Load Regulation | 0.4 % |
Accuracy | 2% |
Dimensions | 6.7 x 3.7 x 1.7mm |
Width | 3.7mm |