ROHM BD90640EFJ-CE2 Linear Voltage Regulator, 4A, Adjustable, 0.8 → 36 V, ±2% 8-Pin, HTSOP

  • RS-stocknr. 178-5763
  • Fabrikantnummer BD90640EFJ-CE2
  • Fabrikant ROHM
Datasheets
Wetgeving en conformiteit
N.v.t.
Land van herkomst: JP
Productomschrijving

BD90640EFJ-C is a step-down switching regulator controllers with integrated POWER MOSFET and has the capability to withstand high input voltage, providing a free setting function of operating frequency with external resistor. This switching regulator controller features a wide input voltage range (3.5 V to 36 V) and operating temperature range (-40 °C to +125 °C). Furthermore, an external synchronization input pin enables synchronous operation with external clock.

Integrated Pch POWER MOSFET
Low Dropout: 100% ON Duty Cycle
External Synchronization Enabled
Soft Start Function: 1.38ms (f=500kHz)
Current Mode Control
Over Current Protection
Low Supply Voltage Error Prevention
Thermal Shut Down Protection
Short Circuit Protection
High power HRP7 package mounted
Compact and High power HTSOP-J8 package mounted
Load dump up to 42V.

Specificaties
Kenmerk Waarde
Output Voltage 0.8 → 36 V
Maximum Output Current 4A
Package Type HTSOP
Output Type Adjustable
Mounting Type Surface Mount
Minimum Input Voltage 3.5 V
Maximum Input Voltage 36 V
Pin Count 8
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Outputs 1
Height 0.85mm
Dimensions 4.9 x 3.9 x 0.85mm
Width 3.9mm
Automotive Standard AEC-Q100
Reference Voltage 0.79 → 0.81V
Accuracy ±2%
Series BD906xx-C
Length 4.9mm
Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each (In a Pack of 2)
2,21
(excl. BTW)
2,67
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
2 - 48
2,21 €
4,42 €
50 - 98
2,07 €
4,14 €
100 - 248
2,015 €
4,03 €
250 - 998
1,96 €
3,92 €
1000 +
1,915 €
3,83 €
*prijsindicatie
Verpakkingsopties
Related Products
The Texas Instruments μA78 families are linear voltage ...
Description:
The Texas Instruments μA78 families are linear voltage regulators that cover a range of fixed output voltages from 2.6 V to 15 V.The three terminal positive voltage regulators offer thermal overload shutdown and internal current limiting. There is no need ...
This remarkable ON Semiconductor 5-volt linear voltage regulator ...
Description:
This remarkable ON Semiconductor 5-volt linear voltage regulator comes under the MC78L00A family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive voltage regulator requires no external ...
Texas Instruments offer a range of linear voltage ...
Description:
Texas Instruments offer a range of linear voltage regulators which include LM78, LM78L and the LM78M Series that are intended for fixed voltage regulation. The three terminal positive regulators have current outputs more than 1A (LM78xx), 100 mA (LM78Lxx) and ...
This remarkable ON Semiconductor linear voltage regulator comes ...
Description:
This remarkable ON Semiconductor linear voltage regulator comes under the 7805 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7805 voltage regulator requires no external ...