- RS-stocknr.:
- 698-1778
- Fabrikantnummer:
- 207692
- Fabrikant:
- Osram
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 698-1778
- Fabrikantnummer:
- 207692
- Fabrikant:
- Osram
Wetgeving en conformiteit
N.v.t.
Productomschrijving
Standard Linear
Linear tungsten halogen lamps provide outstanding light quality. The Crisp white light of these halogen lamps delivers superior colour reproduction. Halogen lamps are also more energy efficient than conventional incandescent lamps and offer a longer life.
Crisp white light
Excellent colour rendering
Up to 25% energy saving compared to incandescent lamps
Excellent colour rendering
Up to 25% energy saving compared to incandescent lamps
Specificaties
Kenmerk | Waarde |
---|---|
Wattage | 230 W |
Lamp Shape | Linear |
Lamp Base | R7s |
Voltage Rating | 230 V ac |
Incandescent Equivalent Wattage | 300W |
Life Hours | 2000h |
Length | 119.6 mm |
Diameter | 12mm |
EU Energy Efficiency Rating | C |
Luminosity | 5000 lm |