- RS-stocknr.:
- 125-9864
- Fabrikantnummer:
- EPCO-25-100-10P-ST-E
- Fabrikant:
- Festo
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 125-9864
- Fabrikantnummer:
- EPCO-25-100-10P-ST-E
- Fabrikant:
- Festo
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Festo Electric Linear Actuator, 24V DC Operating Voltage, 100mm Stroke Length - EPCO-25-100-10P-ST-E
Keep your production and automation processes moving in the right direction with this electric linear actuator from Festo. As an integrated stepper motor drives the actuator with a small step angle of 1.8°, it provides you with precision control over movement in your machinery. Combine it with a controller (125-9895) to take accurate load positioning off your hands. The actuator features a ball spindle that helps to reduce friction between the nut and the screw, helping to ensure smooth operation.
Features & Benefits
• Small stroke length of 100mm for use in precision applications
• IP40 rating indicates protection against objects larger than 1mm
• Operating voltage of 24V DC for use in low-power applications
• IP40 rating indicates protection against objects larger than 1mm
• Operating voltage of 24V DC for use in low-power applications
Applications
• Industrial automation
• Manufacturing equipment
• Electronics manufacture
• Manufacturing equipment
• Electronics manufacture
How do I mount this actuator?
As the actuator mounts either horizontally or vertically, you can install it according to the needs of your setup.
What's the maximum load this actuator can handle?
The unit can handle vertical loads up to 10kg and horizontal loads up to 20kg, so it's a strong choice for heavy-duty applications.
Festo Electrical Actuators
Specificaties
Kenmerk | Waarde |
---|---|
Actuator Type | Micro Linear Actuator |
Maximum Stroke Length | 100mm |
Maximum Load | 10 kg, 20kg |
Input Voltage | 24V dc |
Series | EPCO |
Maximum Speed No Load | 500mm/s |
Maximum Force Lifting | 105N |
Motor Technology | Stepper Motor |
Duty Cycle | 100% |
IP Rating | IP40 |