Line Transmitter

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

RS-485 Line Drivers and Receivers, Linear Technology

Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.

The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.

Balanced line offers excellent noise rejection

RS-485 Line Drivers and Receivers

Specificaties
Kenmerk Waarde
Number of Transmitters 4 (RS-485)
Number of Drivers per Line 32 (RS-485)
Transmitter Signal Type Differential
Power Supply Type Single
Typical Single Supply Voltage 5 V
Mounting Type Surface Mount
Package Type SOIC W
Pin Count 16
Interface Standards RS-485
Dimensions 10.49 x 7.6 x 2.34mm
Height 2.34mm
Length 10.49mm
Maximum Operating Temperature +70 °C
Width 7.6mm
Minimum Operating Temperature 0 °C
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 03/02/2021, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tube of 47)
5,449
(excl. BTW)
6,593
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
47 +
5,449 €
256,103 €
*prijsindicatie
Related Products
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due ...
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due ...
A range of High Speed RS-485 Line Drivers, ...
Description:
A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.
Low 250ps (max) Pulse Skew for High-Resolution Imaging ...
Description:
Low 250ps (max) Pulse Skew for High-Resolution Imaging and High-Speed InterconnectSpace-Saving 8-Pin SOT23 and SO PackagesPin-Compatible Upgrades to DS90LV017/017A and DS90LV027/027A (SO Packages)Guaranteed 500Mbps Data RateLow 22mW Power Dissipation at 3.3V (31mW for MAX9112) Single +3.3V SupplyFlow-Through ...