Analog Devices ADM2582EBRWZ-REEL7, Line Transceiver, 3.3 V, 20-Pin SOIC W

  • RS-stocknr. 912-9636
  • Fabrikantnummer ADM2582EBRWZ-REEL7
  • Fabrikant Analog Devices
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: TW
Productomschrijving

RS-485 Line Drivers and Receivers, Analog Devices

RS-485 Line Drivers and Receivers

Specificaties
Kenmerk Waarde
Number of Transmitters 1
Package Type SOIC W
Mounting Type Surface Mount
Pin Count 20
Number of Receivers 1
Typical Single Supply Voltage 3.3 V
Data Rate 16Mbps
Number of Transceivers 1
Interface Standards ISO 8482:1987-E, RS-422, RS-485, RS-485-A-98
Transmitter Signal Type Differential
Receiver Signal Type Differential
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Width 7.6mm
Length 13mm
Power Supply Type Single
Height 2.35mm
Number of Drivers per Line 256
Number of Receivers per Line 256
Dimensions 13 x 7.6 x 2.35mm
2400 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (On a Reel of 400)
8,452
(excl. BTW)
10,227
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
400 - 800
8,452 €
3.380,80 €
1200 +
8,24 €
3.296,00 €
*prijsindicatie