Analog Devices ADM1485ARZ, Line Transceiver, RS-422, RS-485, 5 V, 8-Pin SOIC

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

RS-485 Line Drivers and Receivers, Analog Devices

RS-485 Line Drivers and Receivers

Specificaties
Kenmerk Waarde
Number of Transmitters 1
Package Type SOIC
Mounting Type Surface Mount
Pin Count 8
Number of Receivers 1
Typical Single Supply Voltage 5 V
Data Rate 30Mbps
Number of Transceivers 1
Interface Standards RS-422, RS-485
Transmitter Signal Type Differential
Receiver Signal Type Differential
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Length 5mm
Number of Drivers per Line 32
Number of Receivers per Line 32
Width 4mm
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Power Supply Type Single
784 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Tube of 98)
2,199
(excl. BTW)
2,661
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
98 - 392
2,199 €
215,502 €
490 - 882
1,909 €
187,082 €
980 +
1,713 €
167,874 €
*prijsindicatie