Linear Technology LTC2804IGN-1#PBF, Line Transceiver, RS-232 2-TX 2-RX, 1.8 5.5 V, 16-Pin SSOP

  • RS-stocknr. 858-0826
  • Fabrikantnummer LTC2804IGN-1#PBF
  • Fabrikant Analog Devices
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: MY
Productomschrijving

RS-232 Line Drivers and Receivers, Linear Technology

Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and connector for point-to-point modem interface.

Data terminal equipment (DTE), data communications equipment (DCE) configuration for the 3.3V / 5V supply voltage

RS-232 Line Drivers and Receivers

Specificaties
Kenmerk Waarde
Number of Transmitters 2
Package Type SSOP
Mounting Type Surface Mount
Pin Count 16
Number of Receivers 2
Typical Single Supply Voltage 1.8 5.5 V
Data Rate 1Mbps
Interface Standards RS-232
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Power Supply Type Single
Length 4.97mm
Height 1.5mm
Width 3.98mm
Dimensions 4.97 x 3.98 x 1.5mm
Number of Drivers per Line 1
Number of Receivers per Line 1
126 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 2)
4,99
(excl. BTW)
6,04
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
2 - 8
4,99 €
9,98 €
10 - 38
4,395 €
8,79 €
40 - 98
4,075 €
8,15 €
100 - 198
3,97 €
7,94 €
200 +
3,875 €
7,75 €
*prijsindicatie
Verpakkingsopties
Related Products
The 7100A device is an Ethernet controller SoC ...
Description:
The 7100A device is an Ethernet controller SoC featuring an 'un-attackable' hardware network engine for preventing network attacks such as flooding, spoofing and injection. The W5200 device does not have the on-chip microcontroller and needs to be connected to an ...
The LAN9303 from Microchip is a 3-port 10/100 ...
Description:
The LAN9303 from Microchip is a 3-port 10/100 managed Ethernet Switch in a small footprint QFN package, featuring a MII/RMII/Turbo MII interface that allows network speeds of up to 200Mbps. Full-featured 3-port Switches with per-port IEEE 802.1Q VLAN support (up ...
The Microchip LAN9354 is a high performance 3-Port ...
Description:
The Microchip LAN9354 is a high performance 3-Port 10/100 Managed Ethernet Switch IC with a single RMII.The device offers a virtual PHY feature that mimics a single PHY connection through the RMII interface to the host SoC that can simplify ...
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due ...