Analog Devices ADM2582EBRWZ, Line Transceiver, 3.3 V, 5 V, 20-Pin SOIC W

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

RS-485 Line Drivers and Receivers, Analog Devices

RS-485 Line Drivers and Receivers

Specificaties
Kenmerk Waarde
Number of Transmitters 1
Package Type SOIC W
Mounting Type Surface Mount
Pin Count 20
Number of Receivers 1
Typical Single Supply Voltage 3.3 V, 5 V
Data Rate 16Mbps
Number of Transceivers 1
Interface Standards ISO 8482:1987-E/ RS-422/ RS-485/ RS-485-A-98
Transmitter Signal Type Differential
Receiver Signal Type Differential
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Drivers per Line 256
Number of Receivers per Line 256
Width 7.6mm
Height 2.35mm
Length 13mm
Dimensions 13 x 7.6 x 2.35mm
Power Supply Type Single
1328 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (Supplied in a Tube)
11,27
(excl. BTW)
13,64
(incl. BTW)
Aantal stuks
Per stuk
5 - 9
11,27 €
10 - 24
10,77 €
25 +
10,40 €
Verpakkingsopties