Maxim Integrated MAX3232ECPE+, Dual Line Transceiver, IEC 1000-4-2/ RS-232 2-TX 2-RX 2-TRX, 3 → 5.5 V, 16-Pin

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: PH
Productomschrijving

RS-232 Dual Transmitters/Receivers, Maxim Integrated

The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 have no external components therefore are ideal where space is crucial.

Multichannel RS232 Driver/Receiver (RS232 Transceiver)
Data Rates range from 120 kbit/s to 1 Mbit/s
Low-power shutdown mode reduces power dissipation
Low-Voltage
Some RS232 Transceivers may incorporate 0.1uF External Capacitors
Integrated ESD Applications

Applications

• High Speed Modems
• Battery Powered Equipment
• Notebook, Subnotebook, and Palmtop Computers
• Printers
• Handheld Equipment
• Peripherals

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

RS-232 Line Drivers and Receivers

Specificaties
Kenmerk Waarde
Number of Transmitters 2
Package Type PDIP
Mounting Type Through Hole
Pin Count 16
Number of Receivers 2
Typical Single Supply Voltage 3 → 5.5 V
Data Rate 250kbps
Number of Transceivers 2
Interface Standards IEC 1000-4-2/ RS-232
Transmitter Signal Type Single Ended
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Length 19.43mm
Number of Drivers per Line 1
Power Supply Type Single
Dimensions 19.43 x 7.87 x 4.45mm
Width 7.87mm
Height 4.45mm
Number of Receivers per Line 1
16 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 2)
4,975
(excl. BTW)
6,02
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
2 - 8
4,975 €
9,95 €
10 +
4,48 €
8,96 €
*prijsindicatie
Verpakkingsopties
Related Products
Reliable data transmission applications over long twisted pair ...
Description:
Reliable data transmission applications over long twisted pair wiring with Intersil's Half duplex and full duplex RS-485 transceivers available in a variety of speed grades.
RS-232 transceivers available in many configurations, featuring data ...
Description:
RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.
The MAX14945 isolated RS-485/RS-422 transceiver provides 2750VRMS (60s) ...
Description:
The MAX14945 isolated RS-485/RS-422 transceiver provides 2750VRMS (60s) of galvanic isolation between the cable side (RS-485/RS-422 driver/receiver side) and the UART side of the device. Isolation improves communication by breaking ground loops and reduces noise when there are large differences ...
RS-232 transceivers available in many configurations, featuring data ...
Description:
RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.