Maxim Integrated MAX3222EEAP+, Line Transceiver, EIA/TIA-232, RS-232, V.24, V.28 2-TX 2-RX 2-TRX, 3 → 5.5 V,

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: PH
Productomschrijving

RS-232 Dual Transmitters/Receivers, Maxim Integrated

The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 have no external components therefore are ideal where space is crucial.

Multichannel RS232 Driver/Receiver (RS232 Transceiver)
Data Rates range from 120 kbit/s to 1 Mbit/s
Low-power shutdown mode reduces power dissipation
Low-Voltage
Some RS232 Transceivers may incorporate 0.1uF External Capacitors
Integrated ESD Applications

Applications

• High Speed Modems
• Battery Powered Equipment
• Notebook, Subnotebook, and Palmtop Computers
• Printers
• Handheld Equipment
• Peripherals

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

RS-232 Line Drivers and Receivers

Specificaties
Kenmerk Waarde
Number of Transmitters 2
Package Type SSOP
Mounting Type Surface Mount
Pin Count 20
Number of Receivers 2
Typical Single Supply Voltage 3 → 5.5 V
Data Rate 250kbps
Number of Transceivers 2
Interface Standards EIA/TIA-232, RS-232, V.24, V.28
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Height 1.78mm
Number of Drivers per Line 1
Width 5.38mm
Length 7.33mm
Power Supply Type Single
Number of Receivers per Line 1
Dimensions 7.33 x 5.38 x 1.78mm
156 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 2)
5,035
(excl. BTW)
6,092
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
2 - 8
5,035 €
10,07 €
10 - 18
4,685 €
9,37 €
20 - 24
4,57 €
9,14 €
26 +
4,455 €
8,91 €
*prijsindicatie
Verpakkingsopties
Related Products
Ultra-Low 5μA Supply CurrentShutdown Mode Reduces Supply Current ...
Description:
Ultra-Low 5μA Supply CurrentShutdown Mode Reduces Supply Current to 0.18μA (max)Single +1.8V to +5.5V SupplySmall 4mm x 4mm x 0.8mm Thin QFN PackageInternal Reference Sources 8mA of Current (MAX5523/MAX5525)Flexible Force-Sense-Configured Rail-to-Rail Output BuffersFast 16MHz, 3-Wire, ...
Protection for Robust Performance±15kV Human Body Model ESD ...
Description:
Protection for Robust Performance±15kV Human Body Model ESD on I/O PinsTrue Fail-Safe Receiver Enhanced Slew-Rate-Limiting Facilitates Error-Free Data Transmission (MAX3070E-MAX3075E/MAX3079E)Hot-Swap Input Structure on DE and Active-Low REFlexible Feature Set for Ease of DesignPin-Selectable Full/Half-Duplex ...
Integrated Protection Increases RobustnessTransmitters and Receivers Protected Against ...
Description:
Integrated Protection Increases RobustnessTransmitters and Receivers Protected Against Wiring FaultsTrue Fail-Safe Receiver Prevents False Transition on Receiver Input Short or OpenShort-Circuit Protection Over the Entire Common- Mode Voltage RangeThermal Protection from Excessive Power DissipationSlew Rate ...
Integrated Protection Ensures for Robust Communication±65V Fault Protection ...
Description:
Integrated Protection Ensures for Robust Communication±65V Fault Protection Range on Driver Outputs/Receiver Inputs±25V Common Mode Range on the Receiver InputsLarge Receiver Hysteresis Increases Noise ToleranceHot-Swap ProtectionThermal Shutdown High-Performance Transceiver Enables Flexible Designs 20Mbps ...