Analog Devices ADM3202ARNZ-REEL7, Line Transceiver, CCITT V.28, EIA-232-E 1-TX 1-RX 1-TRX, 3.3 V, 16-Pin SOIC
Op voorraad - levertijd 4 à 5 werkdagen.
Toegevoegd
- RS-stocknr.:
- 183-1814
- Fabrikantnummer:
- ADM3202ARNZ-REEL7
- Fabrikant:
- Analog Devices
- Land van herkomst:
- MY
Aantal stuks | Per stuk | Per reel* |
1000 + | 1,204 € | 1.204,00 € |
*prijsindicatie |
Kenmerk | Waarde |
Number of Transmitters | 1 (RS232) |
Package Type | SOIC N |
Mounting Type | Surface Mount |
Pin Count | 16 |
Number of Receivers | 1 (RS232) |
Typical Single Supply Voltage | 3.3 V |
Number of Transceivers | 1 (RS232) |
Interface Standards | CCITT V.28, EIA-232-E |
Transmitter Signal Type | Single Ended |
Receiver Signal Type | Single Ended |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 10mm |
Number of Drivers per Line | 1 |
Power Supply Type | Single |
Dimensions | 10 x 4 x 1.5mm |
Width | 4mm |
Number of Receivers per Line | 1 (RS232) |
Height | 1.5mm |