Linear Technology LT1133ACSW#PBF, Line Transceiver, RS-232 3-TX 5-RX, 5 V, 24-Pin SOIC W

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

RS-232 Line Drivers and Receivers, Linear Technology

Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and connector for point-to-point modem interface.

Data terminal equipment (DTE), data communications equipment (DCE) configuration for the 3.3V / 5V supply voltage

RS-232 Line Drivers and Receivers

Specificaties
Kenmerk Waarde
Number of Transmitters 3
Package Type SOIC W
Mounting Type Surface Mount
Pin Count 24
Number of Receivers 5
Typical Single Supply Voltage 5 V
Data Rate 250kBd
Interface Standards RS-232
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Length 15.6mm
Dimensions 15.6 x 7.6 x 2.34mm
Number of Receivers per Line 1
Height 2.34mm
Width 7.6mm
Number of Drivers per Line 1
Power Supply Type Single
96 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Tube of 32)
5,517
(excl. BTW)
6,676
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
32 +
5,517 €
176,544 €
*prijsindicatie
Related Products
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due ...
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due ...
RS-232 transceivers available in many configurations, featuring data ...
Description:
RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.