- RS-stocknr.:
- 821-9741
- Fabrikantnummer:
- LS45M51B11
- Fabrikant:
- ABB
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 821-9741
- Fabrikantnummer:
- LS45M51B11
- Fabrikant:
- ABB
Wetgeving en conformiteit
- Land van herkomst:
- IT
Productomschrijving
ABB Limit Switch
A professional range of ABB Limit Switches. These limit switches which are made of aluminum alloy, have a degree of protection of IP65, IP66 & IP67 and UL Type 4X.
ABB
Specificaties
Kenmerk | Waarde |
---|---|
Actuator Type | Roller Lever |
Pole and Throw Configuration | DPST |
Normal State Configuration | NO/NC |
IP Rating | IP67 |
Maximum Current | 5A |
Housing Material | Metal |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 250V |
Connection Type | 1/2 in NPT |
Action Type | Snap Action |
Length | 194mm |
Width | 40mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Depth | 58mm |
Mounting Orientation | Horizontal, Side Mount, Vertical |
Mechanical Life | 10000000Operations |
- RS-stocknr.:
- 821-9741
- Fabrikantnummer:
- LS45M51B11
- Fabrikant:
- ABB