- RS-stocknr.:
- 821-9669
- Fabrikantnummer:
- LS35P76D11-S
- Fabrikant:
- ABB
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 821-9669
- Fabrikantnummer:
- LS35P76D11-S
- Fabrikant:
- ABB
Wetgeving en conformiteit
- Land van herkomst:
- IT
Productomschrijving
ABB Limit Switch
A professional range of ABB Limit Switches. These switches can be installed onto an axis, a door hinge for example. So that when the hinge or axis turns, the switch actuates to its limit.
IP67 rated for harsh environments
ABB
Specificaties
Kenmerk | Waarde |
---|---|
Pole and Throw Configuration | DPST |
Normal State Configuration | NO/NC |
IP Rating | IP67 |
Maximum Current | 5A |
Housing Material | Stainless Steel |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 250V |
Connection Type | 1/2 in NPT |
Action Type | Slow Action |
Length | 80mm |
Depth | 51.4mm |
Maximum Operating Temperature | +70°C |
Width | 30.3mm |
Minimum Operating Temperature | -25°C |
Mechanical Life | 10000000Operations |
Mounting Orientation | Horizontal, Side Mount, Vertical |
- RS-stocknr.:
- 821-9669
- Fabrikantnummer:
- LS35P76D11-S
- Fabrikant:
- ABB