- RS-stocknr.:
- 138-5678
- Fabrikantnummer:
- Luna 111 top 2 EL
- Fabrikant:
- Theben
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 138-5678
- Fabrikantnummer:
- Luna 111 top 2 EL
- Fabrikant:
- Theben
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
LUNA 111 Top 2 Twilight Switches
LUNA 111 Top 2 twilight switches are light level controllers that come with a sensor included.
Features and Benefits
1 Channel
External light sensor included in delivery
External control input
Switching brightness digitally adjustable
Adjustable on and off switching delay
Switching brightness and switching delay can be set separately for switching on and off
Onscreen display of channel and switching status and current lux value
Duofix spring terminals for 2 conductors per connection terminal
Zero-cross switching for relay-saving switching and high lamp loads (not with 24 V devices)
Up to 4 sensors can be attached
Up to 10 devices can be connected to a digital sensor
Interface for OBELISK top2 memory card (PC programming)
- 2 insertable switching program
- Copying programs
- Storing programs
Permanent switching ON/OFF
Test function
Switching preselection
Display back light (can be turned off)
- PIN Coding
Operating hour counter with reminder function
External light sensor included in delivery
External control input
Switching brightness digitally adjustable
Adjustable on and off switching delay
Switching brightness and switching delay can be set separately for switching on and off
Onscreen display of channel and switching status and current lux value
Duofix spring terminals for 2 conductors per connection terminal
Zero-cross switching for relay-saving switching and high lamp loads (not with 24 V devices)
Up to 4 sensors can be attached
Up to 10 devices can be connected to a digital sensor
Interface for OBELISK top2 memory card (PC programming)
- 2 insertable switching program
- Copying programs
- Storing programs
Permanent switching ON/OFF
Test function
Switching preselection
Display back light (can be turned off)
- PIN Coding
Operating hour counter with reminder function
Theben Time Switches
The Theben twilight time switch is a single channel, DIN rail mount type has contact configuration of single pole double throw (SPDT). It is a light level controller with a sensor included. The user can attach up to 4 sensors. It is rated with operating voltage ranges between 230VAC and 240VAC. The housing material of this switch is highly temperature resistant made with self-extinguishing thermoplastic. It is useful for industrial applications.
Features and Benefits
External control input
Switching brightness digitally adjustable
Adjustable on and off switching delay
Switching brightness and switching delay can be set separately for switching on and off
Onscreen display of channel and switching status and current lux value
Interface for OBELISK top2 memory card (PC programming), 2 insertable switching program, Copying programs, Storing programs
Duofix spring terminals for 2 conductors per connection terminal
Zero-cross switching for relay-saving switching and high lamp loads
Permanent switching on/ off
Test function
Cage clamp terminal connection
Switching preselection
Display backlight (can be turned off)
Display range is between 0 and 9999999.9
Operation temperature ranges between -40°C and 85°C
Switching brightness digitally adjustable
Adjustable on and off switching delay
Switching brightness and switching delay can be set separately for switching on and off
Onscreen display of channel and switching status and current lux value
Interface for OBELISK top2 memory card (PC programming), 2 insertable switching program, Copying programs, Storing programs
Duofix spring terminals for 2 conductors per connection terminal
Zero-cross switching for relay-saving switching and high lamp loads
Permanent switching on/ off
Test function
Cage clamp terminal connection
Switching preselection
Display backlight (can be turned off)
Display range is between 0 and 9999999.9
Operation temperature ranges between -40°C and 85°C
Certifications
IP20 rated
IP40 rated
IP66 rated
IP40 rated
IP66 rated
Photoelectric
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 230 → 240 V ac |
Number of Channels | 1 |
Terminal Type | Cage Clamp |
Contact Configuration | SPDT |
Height | 90.1mm |
Depth | 69.2mm |