- RS-stocknr.:
- 246-2811
- Fabrikantnummer:
- 2CKA006300A1627
- Fabrikant:
- ABB
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 246-2811
- Fabrikantnummer:
- 2CKA006300A1627
- Fabrikant:
- ABB
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
The ABB makes freely configurable touch control element with 6 gangs, with integrated KNX bus coupler, temperature sensor, proximity function. The push switch functions allow switching / dimming / blind / sending values / scenes etc. The support of KNX fu
It is surface mounted design with IP20 protection
Operating temperature range is from -5°C to 45°C
Product net height is 11.5 cm and width is 8.6 cm
Operating temperature range is from -5°C to 45°C
Product net height is 11.5 cm and width is 8.6 cm
Specificaties
Kenmerk | Waarde |
---|---|
Controller Type | Sensor |
Sensor Type | Temperature |
Mount Type | Surface |