- RS-stocknr.:
- 157-6413
- Fabrikantnummer:
- 94.732.0500.2
- Fabrikant:
- Wieland
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 157-6413
- Fabrikantnummer:
- 94.732.0500.2
- Fabrikant:
- Wieland
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
ST18 Jumper/Mains Leads
Male to female jumper leads
Approvals
OVE, SEV, N, UL, FI, VDE
ST 18/ST 16 Compact Connectors
This versatile connector range is ideal for general wiring distribution but is especially suited to lighting applications. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space saving solution. Plugs and sockets of various types enable a wide range of configuration. Other applications include office wiring, shop displays and exhibition stand wiring. Contacts are polarised and shrouded, the leading earth contact making first and breaking last.
Specificaties
Kenmerk | Waarde |
---|---|
Series | ST18 |
Gender | Male to Female |
Plug/Socket | Plug, Socket |
Colour | White |
Type | Jumper Lead |
Voltage Rating | 250 V |
IP Rating | IP20 |
Wire Size | 1.5 mm² |
Cable Length | 0.5m |
Contact Material | Brass |