- RS-stocknr.:
- 189-374
- Fabrikantnummer:
- 0 670 01
- Fabrikant:
- Legrand
- RS-stocknr.:
- 189-374
- Fabrikantnummer:
- 0 670 01
- Fabrikant:
- Legrand
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- FR
Productomschrijving
Céliane Mechanisms and Cover Plates - Switches
Lighting control mechanisms for fitting to Céliane plates.
Different types of covers can be fitted to the same mechanism in order to change the function.
Option of illuminating the switches and push-buttons using bulbs and indicator lights ordered separately: 1st stock number 189-475 .
Different types of covers can be fitted to the same mechanism in order to change the function.
Option of illuminating the switches and push-buttons using bulbs and indicator lights ordered separately: 1st stock number 189-475 .
Legrand - Céliane range
The Céliane range ensures quick and easy installation.
The mechanisms of nearly all the functions are equipped with automatic terminals.
Ensuring a secure connection and significant time saving during installation.
Mechanisms can be fitted to all Batibox supports.
Céliane products comprise 4 parts: control mechanism, cover, finishing plate and mounting bracket.
All of these items are ordered separately.
The mechanisms of nearly all the functions are equipped with automatic terminals.
Ensuring a secure connection and significant time saving during installation.
Mechanisms can be fitted to all Batibox supports.
Céliane products comprise 4 parts: control mechanism, cover, finishing plate and mounting bracket.
All of these items are ordered separately.
Specificaties
Kenmerk | Waarde |
---|---|
Insert Module Type | Switch Mechanism |
Colour | Grey |
Current Rating | 10A |
Number of Ways | 2 |
Operating Voltage | 250V |
Series | Celiane |