Allen Bradley Guardmaster micro 400 Series GuardShield Light Curtain, Sender & Receiver, 128 Beam(s), 14mm Resolution
- RS-stocknr.:
- 703-5038
- Fabrikantnummer:
- 445L-P4L0960YD
- Fabrikant:
- Allen Bradley Guardmaster
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 703-5038
- Fabrikantnummer:
- 445L-P4L0960YD
- Fabrikant:
- Allen Bradley Guardmaster
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- CH
Productomschrijving
GuardShield Safe 4 - 445L Series
A pair of Type 4 safety light curtain with ON/OFF functionality. This basic, guard-only operating mode, safety light curtain has an Integrated Laser Alignment system that simplifies the alignment of each pair of light curtains. Visible laser beams are activated by touching the finger symbol on front face of the light curtains. Positioning of the transmitter and receiver laser beams to their respective targets facilitates optimal alignment of each Safe 4 pair.
Optically synchronized
Integrated laser alignment system
2 PNP OSSD safety outputs
IP65 enclosure rating
Simple installation
LED indication
24Vdc supply voltage
cULus and CE Marked for all applicable directives
Type 4 per IEC 61496, Category 4 device per EN 954-1
Integrated laser alignment system
2 PNP OSSD safety outputs
IP65 enclosure rating
Simple installation
LED indication
24Vdc supply voltage
cULus and CE Marked for all applicable directives
Type 4 per IEC 61496, Category 4 device per EN 954-1
Note
Ordered as pairs (transmitter and receiver)
Standards
IEC/EN61496 Parts 1 and 2, UL61496 Parts 1 and 2, UL1998
Light Curtain
Specificaties
Kenmerk | Waarde |
---|---|
Range | GuardShield |
Series | micro 400 |
Beam Resolution | 14mm |
Component Type | Receiver, Sender |
Safety Type | 4 |
SIL IEC 61508 | 3 |
PL EN ISO 13849-1 | e |
Number of Beams | 128 |
Protective Height | 960mm |
Minimum Scanning Distance | 0m |
Maximum Scanning Distance | 9m |
Maximum Response Time | 47.5 ms |
Length | 40mm |
Height | 1131mm |
Supply Voltage | 24 V dc |
Dimensions | 30 x 40 x 1131 mm |
Terminal Type | 5-Pin M12 Connector |
Application | Finger |
Width | 30mm |