230V ac White Mild Steel Light Box, 8W, 333 x 333 x 73mm

Datasheets
Wetgeving en conformiteit
N.v.t.
Land van herkomst: GB
Productomschrijving

Artwork Light Boxes

5mm thick opal Perspex™ diffuser panel
Working surface is completely flush
Non-slip rubber feet fitted
Can be tilted up to 60°

Specificaties
Kenmerk Waarde
Viewing Area 300 x 300mm
Fluorescent Tubes 300 mm x 2
Fluorescent Tubes Colour White
Colour Temperature 4300K
Supply Voltage 230V ac
Power Consumption 8W
Light Screen Material Acrylic
Case Material Mild Steel
Case Colour White
Depth 333mm
Fluorescent Tubes Length 300mm
Fluorescent Tubes Quantity 2
Height 73mm
Viewing Area Depth 300mm
Viewing Area Width 300mm
Width 333mm
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Related Products
The Knightsbridge round LED bulkhead is 12 W, ...
Description:
The Knightsbridge round LED bulkhead is 12 W, 4000K, with a 30000-hour life expectancy. This luminaire is made from a robust polycarbonate body with an opal lens, which ensures the optimal lumen output is reached. This LED bulkhead has a ...
This Knightsbridge 14 W LED round bulkhead is ...
Description:
This Knightsbridge 14 W LED round bulkhead is low profile and surface mounted. Made from a robust Polycarbonate with a specially designed anti-glare diffuser. With, a lumen output of over 1000 lumens and a lifetime of 30000 hours this bulkhead ...
This Knightsbridge 20 W LED round bulkhead is ...
Description:
This Knightsbridge 20 W LED round bulkhead is low profile and surface mounted. Made from a robust Polycarbonate with a specially designed anti-glare diffuser. With, a lumen output of over 1400 lumens and a lifetime of 30000 hours this bulkhead ...
These round LED bulk head lights are a ...
Description:
These round LED bulk head lights are a powerful and energy saving alternative to standard bulkhead lights. Suited to various settings including industrial, commercial and home installations. The Timeguard bulkhead light slim diecast design, offers you an aesthetically pleasing look ...