230V ac White Mild Steel Light Box, 20W, 643 x 491 x 123mm

Datasheets
Wetgeving en conformiteit
N.v.t.
Land van herkomst: GB
Productomschrijving

Artwork Light Boxes

5mm thick opal Perspex™ diffuser panel
Working surface is completely flush
Non-slip rubber feet fitted
Can be tilted up to 60°

Specificaties
Kenmerk Waarde
Viewing Area 610 x 458mm
Fluorescent Tubes 600 mm x 2
Fluorescent Tubes Colour White
Colour Temperature 4300K
Supply Voltage 230V ac
Power Consumption 20W
Light Screen Material Acrylic
Case Material Mild Steel
Case Colour White
Depth 491mm
Fluorescent Tubes Length 600mm
Fluorescent Tubes Quantity 2
Height 123mm
Viewing Area Depth 458mm
Width 643mm
Viewing Area Width 610mm
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service