- RS-stocknr.:
- 478-349
- Fabrikant:
- RS PRO
- RS-stocknr.:
- 478-349
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Nylon Handle - Steel Female Threaded Insert
Designed for repetitive fixing or clamping
Ideal for use in small spaces
Operated by lifting and rotating handle around a serrated drive to achieve required clamping pressure
Alternatively hexagon keys may be used - use 3mm for 42 or 43mm, 4mm for 65mm and 78mm and 5mm for 83mm sizes
Ideal for use in small spaces
Operated by lifting and rotating handle around a serrated drive to achieve required clamping pressure
Alternatively hexagon keys may be used - use 3mm for 42 or 43mm, 4mm for 65mm and 78mm and 5mm for 83mm sizes
Note
Insert length quoted in table is minimum insert length.
Specificaties
Kenmerk | Waarde |
---|---|
Lever Type | Clamping Lever |
Thread Gender | Female |
Thread Size | M8 |
Thread/Insert Length | 12mm |
Handle Material | Fibreglass Reinforced Nylon |
Insert Material | Steel |
Length | 83mm |
Colour | Black |