2.1 V Red LED 5mm Through Hole, Broadcom HLMP-EG2A-XY0DD

  • RS-stocknr. 813-4864
  • Fabrikantnummer HLMP-EG2A-XY0DD
  • Fabrikant Broadcom
Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Avago HLMP-ED/EG/EH/EL Series LEDs

The HLMP-EDxx, HLMP-EGxx, HLMP-EHxx and HLMP-ELxx series, from Avago Technologies, are extra high brightness LED lamps. This family of precision optical performance AllnGaP LEDs offer a high light output for readability in sunlight. They are also very reliable. The AllnGaP technology enables these LEDs to provide a stable light output over long periods of time.
The HLMP-ED/EG/EH/EL series are untinted LED lamps in T-1 3/4 (5mm) packages incorporating second generation optics. This produces a well defined spatial radiation pattern at specific viewing cone angles.
Made from an optical grade epoxy, the HLMP-ED/EG/EH/EL LEDs offer high temperature and high moisture resistance performance in outdoor signal and sign applications. It contains both uv-a and uv-b inhibitors to reduce the effects of long term exposure to direct sunlight.
Suitable applications for the HLMP-ED/EG/EH/EL include; traffic management, solar power signs and commercial outdoor advertising.

Features of the HLMP-ED/EG/EH/EL LEDs:
- Viewing angle: 15°, 23°, 30°
- High luminous output
- Superior resistance to moisture

Visible Light LEDs, Avago Technologies

Specificaties
Kenmerk Waarde
LED Colours Red
Package Type 5mm (T-1 3/4)
Mounting Type Through Hole
Number of LEDs 1
Forward Voltage 2.1 V
Luminous Intensity 9.6 cd
Number of Pins 2
Viewing Angle 23 °
Luminous Flux 2.3 lm
Lens Shape Round
Dominant Wavelength 626 nm
Dimensions 5 x 8.71mm
Lens Colour Clear
1000 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 20)
0,426
(excl. BTW)
0,515
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
20 - 20
0,426 €
8,52 €
40 - 80
0,405 €
8,10 €
100 - 180
0,379 €
7,58 €
200 +
0,36 €
7,20 €
*prijsindicatie
Verpakkingsopties
Related Products
The L813 family of LEDs, from Kingbright, are ...
Description:
The L813 family of LEDs, from Kingbright, are 10mm round through-hole LEDs. These large lamps are reliable and rugged, offering a long lifetime. The 10mm round LEDs are available in a range of colours and lens options. Features of the ...
A range of through-hole mounting colour LEDs from ...
Description:
A range of through-hole mounting colour LEDs from Lite-On. The range includes standard 3mm (T1) and 5mm (T1-3/4) sizes in addition to Red and Green 2x4mm rectangular types.
A range of through-hole mounting colour LEDs from ...
Description:
A range of through-hole mounting colour LEDs from Lite-On. The range includes standard 3mm (T1) and 5mm (T1-3/4) sizes in addition to Red and Green 2x4mm rectangular types.
The TLLG/R/Y440x series, and the TLLG/Y540x series, from ...
Description:
The TLLG/R/Y440x series, and the TLLG/Y540x series, from Vishay, are low current LEDs in a tinted diffused package. They offer low power consumption with a high brightness output. Standard 3mm package (TLLG/R/Y440x), 5mm package (TLLG/Y540x)Low currentLow power consumptionViewing angle: 50°CMOS/MOS ...