- RS-stocknr.:
- 654-5076
- Fabrikantnummer:
- LS T776-P2S1-1
- Fabrikant:
- OSRAM Opto Semiconductors
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 654-5076
- Fabrikantnummer:
- LS T776-P2S1-1
- Fabrikant:
- OSRAM Opto Semiconductors
Wetgeving en conformiteit
Productomschrijving
OSRAM TOPLED RG Series LEDs
The OSRAM TOPLED reverse gullwing (RG) series are a high quality LED within a reverse gullwing package. The TOPLED RG range of LEDs are highly reliable and emit through the PCB. Available in a variety of colours, the TOPLED RG series also offers an integrated reflector. The reverse gullwing package allows a flush fitting with the PCB. Suitable applications for the OSRAM TOPLED RG series include: display backlighting, signal and symbol illumination or light guide coupling.
3.4 x 3.0 x 2.1 mm RG package size
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specificaties
Kenmerk | Waarde |
---|---|
LED Colours | Red |
Package Type | PLCC 2 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2 V |
Luminous Intensity | 224 mcd |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 0.42 lm |
Lens Shape | Round |
Dominant Wavelength | 633 nm |
Dimensions | 3.4 x 3mm |
Series | TOPLED RG |
Lens Colour | Clear |
- RS-stocknr.:
- 654-5076
- Fabrikantnummer:
- LS T776-P2S1-1
- Fabrikant:
- OSRAM Opto Semiconductors