Osram Opto LY CKBP-JZKZ-46-J3T3, LY CKBP 595 nm Yellow LED, SMD SMD package

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: MY
Productomschrijving

The OSLON® Signal combine a compact size (small footprint: 3x3mm) with a high efficiency and a electri-cally insulated thermal pad.

Electronic Equipment
Emergency Vehicle Lighting
Head-Up Display LED & Laser
Industrial Automation (Machine Controls, Light Barriers, Vision Controls)
Traffic Lights
Transportation, Plane, Ship
VMS
Package: SMD ceramic package with silicone lens
Chip technology: Thinfilm
Typ. Radiation: 120°
colour: λdom = 590 nm (● yellow)
Corrosion Robustness Class: 3A
ESD: 8 kV

Specificaties
Kenmerk Waarde
LED Colours Yellow
Package Type SMD
Mounting Type Surface Mount
Number of LEDs 1
Forward Voltage 2.6 V
Luminous Intensity 22 cd, 35 cd
Viewing Angle 125 °
Luminous Flux 71 lm, 112 lm
Dominant Wavelength 595 nm
Dimensions 3.1 x 1.82 x 3.1mm
Forward Current 1000mA
Series LY CKBP
600 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (On a Reel of 600)
0,807
(excl. BTW)
0,976
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
600 - 1200
0,807 €
484,20 €
1800 +
0,787 €
472,20 €
*prijsindicatie
Related Products
The XLamp XP-E2 series from Cree are high ...
Description:
The XLamp XP-E2 series from Cree are high performance LEDs with a single die source for precise optical control. They offer high light output and maximum efficacy to applications such as LED retrofit lamps, outdoor, indoor and emergency vehicles. The ...
The OSLON SSL 80 narrow angle lighting high-power ...
Description:
The OSLON SSL 80 narrow angle lighting high-power LED from OSRAM Opto Semiconductors, offers excellent optical and thermal performance. With a focused radiation pattern (80°), it is optimised for use with lenses and reflectors or for direct lighting without secondary ...
New, higher performing OSLON SSL family LED with ...
Description:
New, higher performing OSLON SSL family LED with well known superior robustness, high reliability, long lifetime, low thermal resistance. Perfectly addressing applications demanding for high efficiency and long lifetime requirement. Package: SMT ceramic package with silicone resin and silicone lensViewing ...
New, higher performing OSLON SSL family LED with ...
Description:
New, higher performing OSLON SSL family LED with well known superior robustness, high reliability, long lifetime, low thermal resistance. Perfectly addressing applications demanding for high efficiency and long lifetime requirement. Package: SMT ceramic package with silicone resin and silicone lensViewing ...