- RS-stocknr.:
- 169-7995
- Fabrikantnummer:
- LNG801RKD
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 169-7995
- Fabrikantnummer:
- LNG801RKD
- Fabrikant:
- Panasonic
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
Panasonic Round LEDs - 5mm
This range of 5mm LEDs, from Panasonic, are from the round type series. They are in standard 5mm through hole packages with a domed top. The 5mm range are available in a range of colours.
Visible Light LEDs, Panasonic
Specificaties
Kenmerk | Waarde |
---|---|
LED Colours | Orange |
Package Type | 5mm (T-1 3/4) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 2.8 V |
Luminous Intensity | 10 mcd |
Number of Pins | 2 |
Lens Shape | Round |
Dominant Wavelength | 630 nm |
Dimensions | 5mm |
Lens Colour | Orange |