- RS-stocknr.:
- 165-1632
- Fabrikantnummer:
- L-113SRSGWT
- Fabrikant:
- Kingbright
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 165-1632
- Fabrikantnummer:
- L-113SRSGWT
- Fabrikant:
- Kingbright
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Kingbright Through Hole Multi-Colour LED Series
This family of LEDs, from Kingbright, are multi-colour devices. They come in bi-colour and full colour options in various through hole package types. There are also water clear and diffused lens types.
The multi-colour LEDs offer long life solid-state reliability with low power consumptions. Their uniform light output makes them ideal for general purpose applications.
The multi-colour LEDs offer long life solid-state reliability with low power consumptions. Their uniform light output makes them ideal for general purpose applications.
Features of the Multi-Colour LEDs:
Variety of package sizes: 3 mm, 5 mm, 8 mm and 10 mm
Packages shapes: Round, Cylindrical and Rectangular
Range of colour options: Bi-colour and full colour
Variety of package sizes: 3 mm, 5 mm, 8 mm and 10 mm
Packages shapes: Round, Cylindrical and Rectangular
Range of colour options: Bi-colour and full colour
Visible Light LEDs, Kingbright
Specificaties
Kenmerk | Waarde |
---|---|
LED Colours | Green, Red |
Package Type | Rectangular |
Mounting Type | Through Hole |
Number of LEDs | 2 |
Forward Voltage | 2.5 V |
Luminous Intensity | 8 mcd, 80 mcd |
Number of Pins | 2 |
Viewing Angle | 110 ° |
Lens Shape | Rectangle |
Dominant Wavelength | 568 / 640 nm |
Lens Colour | Clear |
Dimensions | 2 x 5mm |
- RS-stocknr.:
- 165-1632
- Fabrikantnummer:
- L-113SRSGWT
- Fabrikant:
- Kingbright