- RS-stocknr.:
- 176-6554
- Fabrikantnummer:
- 29516
- Fabrikant:
- Sylvania
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 176-6554
- Fabrikantnummer:
- 29516
- Fabrikant:
- Sylvania
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Sylvania T5 LED Tube Light
The Sylvania ToLEDo Superia T5 series LED light is a 37W tube light. It has an average rated lifetime of 60,000 hours and omnidirectional light distribution and wide beam angle. This tube has a high lumen efficacy of 139lm/W and compatible with electronic ballasts. It is available in warm white colour tone with 3000k colour temperature.
Features and Benefits:
• High switching cycles of 200,000X
• High lumen efficacy of 139lm/W
• Operating temperature ranges between -20°C and 50°C
• Glass construction and polycarbonate end-caps
• Works only with compatible electronic ballasts
• High lumen efficacy of 139lm/W
• Operating temperature ranges between -20°C and 50°C
• Glass construction and polycarbonate end-caps
• Works only with compatible electronic ballasts
Applications:
• Factory
• Car parking area
• Supermarket
• Department store
• School
• Office
• Car parking area
• Supermarket
• Department store
• School
• Office
Specificaties
Kenmerk | Waarde |
---|---|
Length Imperial | 5ft |
Length Metric | 1449mm |
Wattage | 37 W |
Lamp Size | T5 |
Fluorescent Equivalent Wattage | 80W |
Luminosity | 5150 lm |
Colour Rendering | 80 |
Colour Reference | 830 |
Colour Temperature | 3000K |
Colour Tone | Warm White |
Voltage Rating | 80 V |
Life Hours | 60000h |
Series | ToLEDo Superia T5 |