Osram FX-LFDM-G1-BSL-12H13E9, FX-LFDM LED Mount for LINEARlight Flex Side Diffuse 400 LED Strips

  • RS-stocknr. 134-8584
  • Fabrikantnummer FX-LFDM-G1-BSL-12H13E9
  • Fabrikant Osram
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: CN
Productomschrijving

OSRAM LINEARlight System

The LINEARLIGHT FLEX DIFFUSE 400 range from Osram provides an ambient lighting solution for comfortable or accentuating lighting systems in almost any situation. The modular flex design allows for applications on both large and small scale projects, to produce solutions in building and architectural settings and along with special accenting in objects such as shelving and tables.

LED Light Strip Accessories

Specificaties
Kenmerk Waarde
Hardware Type Mounting Bracket with Wing
For Use With LINEARlight Flex Side Diffuse 400 LED Strips
Series FX-LFDM
100 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Box of 50)
0,924
(excl. BTW)
1,118
(incl. BTW)
Aantal stuks
Per stuk
Per doos*
50 +
0,924 €
46,20 €
*prijsindicatie
Related Products
Professional ZFS series flex LED ribbon connectors ideal ...
Description:
Professional ZFS series flex LED ribbon connectors ideal for either 8 or 10 mm series. 797-2378 8mm LED Strip Short Joiner797-2369 8mm LED Strip 138mm leaded Joiner797-2416 10-12mm LED Strip Short Joiner797-2410 10-12mm LED Strip 144mm leaded Joiner.
The LINEARLIGHT FLEX DIFFUSE 400 range from Osram ...
Description:
The LINEARLIGHT FLEX DIFFUSE 400 range from Osram provides an ambient lighting solution for comfortable or accentuating lighting systems in almost any situation. The modular flex design allows for applications on both large and small scale projects, to produce solutions ...
A range of Bi /Tri lead stand-off assemblies ...
Description:
A range of Bi /Tri lead stand-off assemblies from VCC. These black thermoplastic standoff's keeps the LED in a vertical position eliminating tilting. The barrier separate the lead to prevent shorting while retention tabs hold the leads in position. Available ...
The LINEARlight FLEX DIFFUSE 400 range from Osram, ...
Description:
The LINEARlight FLEX DIFFUSE 400 range from Osram, are a flexible LED solution, giving a smooth diffused look for organic shaped application. Ideal for architectural integration, the FLEX DIFFUSE 400 strips are IP67 protected made with high performance silicone. Suitable ...