- RS-stocknr.:
- 888-5913
- Fabrikantnummer:
- LPB-S01110101S
- Fabrikant:
- Lumex
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 888-5913
- Fabrikantnummer:
- LPB-S01110101S
- Fabrikant:
- Lumex
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
Transbright™ Light Pipes
The TransBrite™ light pipe family consists of a wide selection of light pipe technologies including single or array, moulded or flexible, single or multi-colour format, vertical or horizontal packaging, and either panel or PCB mounting. A single unit can be used or several individual pipes can be stacked to create almost any configuration suitable for most designs. They have been designed with the ray tracing method along with state-of-the-art ray trace software to calculate the path of the light through the pipe and maximise the amount of light passing directly through the unit.
Possible Applications:
Medical devices
Security and life safety
Small space accent lighting
Communication equipment
Industrial control
Possible Applications:
Medical devices
Security and life safety
Small space accent lighting
Communication equipment
Industrial control
Made of polycarbonate, glass or optical grade materials
Custom shapes
Variety of different lens caps
Compatible with either surface mount or through hole LEDs
Either panel or PCB mount
Custom shapes
Variety of different lens caps
Compatible with either surface mount or through hole LEDs
Either panel or PCB mount
LED Light Pipes, Lumex
Specificaties
Kenmerk | Waarde |
---|---|
Length | 10.16mm |
Dimensions | 10.16 x 10.16 x 10.16mm |
Lens Shape | Square |
Number of Ways | 1 |
Lens Colour | White |