- RS-stocknr.:
- 229-6339
- Fabrikantnummer:
- NCL30486A1DR2G
- Fabrikant:
- onsemi
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 229-6339
- Fabrikantnummer:
- NCL30486A1DR2G
- Fabrikant:
- onsemi
Datasheets
Wetgeving en conformiteit
Productomschrijving
The ON Semiconductor NCL30486 series is a high PF single stage constant current and constant voltage PSR PWM controller for flyback/buck-boost/sepic/boost. This controller operates in a QR mode to provide high efficiency. Because of novel control method, the device is able to tightly regulate a constant LED current from the primary side. This device is providing very deep analog dimming output current with two dedicated dimming control input pin ADIM and PDIM.
Fast start-up and low standby power
Constant brightness
Higher efficiency
Quasi-resonant control
Design flexibility
Constant brightness
Higher efficiency
Quasi-resonant control
Design flexibility
Specificaties
Kenmerk | Waarde |
---|---|
Output Current | 300mA |
Input Voltage | 320 V |
AC or DC Input Voltage | dc |
Dimming Operation | 1-10 V, PWM |
Package Type | SOIC |
Number of Pins | 9 |