ON Semiconductor FL7734MX Lighting Controller, -0.3 → 6 V 16-Pin SOIC

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: KR
Productomschrijving

LED Drivers, Fairchild Semiconductor

Fairchild LED drivers control the amount of current and voltage that is supplied to an LED light, their range include models with Pulse Width Modulation (PWM), which to enable the LED light to become dimmable. Some Fairchild LED drivers are integrated with a constant-current (CC) driver which will monitor the loop current of each LED.

LED Drivers

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Specificaties
Kenmerk Waarde
Input Voltage -0.3 → 6 V
AC or DC Input Voltage Dc
Package Type SOIC
Number of Pins 16
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Related Products
Control your LED lighting remotely with the Easy ...
Description:
Control your LED lighting remotely with the Easy Hybrid remote controllers and receivers. - Hybrid IR and 868.3 MHz radio remote control ensures consistent, reliable usage- Plug and play setup- Comfortable jog wheel control- LCD display- Customisable menu- Program up ...
The POWERdrive AC series of constant current LED ...
Description:
The POWERdrive AC series of constant current LED drivers, from EldoLED, have multiple LED outputs that are controlled over 3 or 4 channels. Aimed at larger networked and smaller standalone installations that require dimmable, high-power, full-colour, static or dynamic LED ...
The LINEARdrive AC series of mains constant voltage ...
Description:
The LINEARdrive AC series of mains constant voltage drivers, from EldoLED, are ideal for low-power, full-colour LED lighting applications. Compatible with 0-10V, LedSync, DMX-RDM and DALI, LINEARdrive AC LED drivers can be set to 12V or 24V output to suit ...
The LM series from eldoLED are highly integrated, ...
Description:
The LM series from eldoLED are highly integrated, constant current driver/controllers for high-brightness LED lighting applications. The LM Series driver/controllers can be integrated in a network or used as standalone devices. eldoLED ShowMaster software allows you to upload show sequences ...