Linear Technology LT3760EFE#PBF, LED Driver, 6 40 V, 28-Pin TSSOP

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: SG
Productomschrijving

LED Drivers, Linear Technology

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Linear Technology’s LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range includes the boost regulator LED driver, buck regulator LED driver and buck-boost LED driver ICs. Some may feature integrated Schottky diodes, accurate LED current matching and multiple output capability.

LEDs in parallel (Inductorless white)
LEDs in series (switching regulator based white)
Efficient
Low noise
Small footprint

LED Drivers

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Specificaties
Kenmerk Waarde
Matching ±2%
Maximum Supply Current 150 μA
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 28
Typical Operating Supply Voltage 6 40 V
Dimensions 9.8 x 4.5 x 1.05mm
Height 1.05mm
Length 9.8mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 4.5mm
250 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Tube of 50)
6,158
(excl. BTW)
7,451
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
50 - 200
6,158 €
307,90 €
250 - 450
6,00 €
300,00 €
500 +
5,851 €
292,55 €
*prijsindicatie
Related Products
Cold Cathode Fluorescent Lamp (CCFL) converters used in ...
Description:
Cold Cathode Fluorescent Lamp (CCFL) converters used in a notebook computer or portable application include small size, high efficiency, and low cost. They provide the necessary circuit blocks to implement a highly efficient CCFL backlight power supply.
Ballast control ICs from Infineon integrate all functions ...
Description:
Ballast control ICs from Infineon integrate all functions required by state-of-the-art fluorescent lamp ballasts. Operation includes preheat, ignition, run-mode and protection features. Integrated high performance PFC stageIntelligent digital/mixed signal power controlIntegrated high-voltage half bridge driverAll ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
The MIC4830 is a low noise 180VPP electroluminescent ...
Description:
The MIC4830 is a low noise 180VPP electroluminescent (EL) lamp driver. Using advanced Bipolar, CMOS, DMOS (BCD) technology, the MIC4830 integrates a high voltage boost converter and an H-bridge driver for driving a large EL lamp. The MIC4830 can drive ...