- RS-stocknr.:
- 786-9168
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 786-9168
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
RS LED Retrofit G4 Capsule Lamps 1W
These RS Essentials G4 LED capsule lamps offer great energy savings compared to standard halogen lamps and they require very little maintenance, with an average life of 25,000 hours. This LED spot bulb comes with G4 base. The capsule lamp features 1W LED, equivalent to 8W MR11 replacement. Ideal for Applications in household luminaires, hotels, hospitals and office space.
1W LED lamp, equivalent to 8W MR11 replacement
G4 base
AC/DC 12V input voltage
Non-dimmable
Mercury free
Average lifetime 25,000 hours
2 years guarantee
G4 base
AC/DC 12V input voltage
Non-dimmable
Mercury free
Average lifetime 25,000 hours
2 years guarantee
Specificaties
Kenmerk | Waarde |
---|---|
Lamp Base | G4 |
Wattage | 1 W |
Colour Temperature | 3000K |
Incandescent Equivalent Wattage | 8W |
Dimmable | No |
Voltage Rating | 11 → 14 V ac/dc |
Luminosity | 90 lm |
Length | 32 mm |
Diameter | 23mm |
Life Hours | 20000h |