Philips Lighting LED Capsule Bulb, 2 W, 20W Incandescent Equivalent, 200 lm, 2700K, G4 Clear Warm White
- RS-stocknr.:
- 124-4337
- Fabrikantnummer:
- 929001244402
- Fabrikant:
- Philips Lighting
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 124-4337
- Fabrikantnummer:
- 929001244402
- Fabrikant:
- Philips Lighting
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Philips CorePro LEDcapsule LV G4
The Philips CorePro G4 LEDcapsule delivers high-quality light that ensures a direct replacement of a halogen equivalent. Philips LED technology can deliver significant energy savings through better efficiency and reduces maintenance costs due to a 15000-hour lifetime, without compromising on light quality.
Features and Benefits
Retrofit G4 base
Exceptional energy savings
High-quality light
15000 hours lifetime
Exceptional energy savings
High-quality light
15000 hours lifetime
Specificaties
Kenmerk | Waarde |
---|---|
Lamp Base | G4 |
Wattage | 2 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 20W |
Voltage Rating | 12 V |
Luminosity | 200 lm |
Length | 45 mm |
Diameter | 14.3mm |
Life Hours | 15000h |
Colour Rendering | 80 |