- RS-stocknr.:
- 891-0056
- Fabrikantnummer:
- CNXKE4118
- Fabrikant:
- VCC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 891-0056
- Fabrikantnummer:
- CNXKE4118
- Fabrikant:
- VCC
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- MX
Productomschrijving
VCC CNXK Series LED Mount Cables
VCC CNXK series solderless panel mount LED holders offer simple, fast assembly with reliability and ruggedness. The CNXK series receptacles do not require tools for assembly and provide quick and easy threaded connections into a wide selection of panel lenses. The CNXK series accept 5 mm flangeless through hole bi-lead LEDs and fits to a 7.14 mm panel mount hole.
7.14 mm diameter mounting hole
Well suited for harsh environment applications
Available with stripped end terminations or a single row 2 pin header
Well suited for harsh environment applications
Available with stripped end terminations or a single row 2 pin header
Note
LED and Lens must be ordered separately
LED Mounting Hardware - VCC
Specificaties
Kenmerk | Waarde |
---|---|
Length | 474.47mm |
Series | CNXK |