- RS-stocknr.:
- 852-3687
- Fabrikantnummer:
- IHD1EB1R2L
- Fabrikant:
- Vishay
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 852-3687
- Fabrikantnummer:
- IHD1EB1R2L
- Fabrikant:
- Vishay
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- MX
Productomschrijving
Vishay IHD1 Series Axial Inductor
The IHD1 series of Vishay filter inductors. All inductors will provide excellent reliability and are made of the highest quality. The inductors are protected by polyolefin tubing making it perfect for use in various environments.
Printed circuit mounting (axial leads)
Axial type
High resistivity core offers very high parallel resistance,
resulting in maximum coil performance
Axial type
High resistivity core offers very high parallel resistance,
resulting in maximum coil performance
Vishay Leaded Inductors
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 1.2 μH |
Maximum DC Current | 5A |
Mounting Type | Axial |
Maximum DC Resistance | 10mΩ |
Tolerance | ±15% |
Diameter | 6.85mm |
Height | 17.78mm |
Dimensions | 6.85 (Dia.) x 17.78mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 1kHz |
Series | IHD |
Maximum Operating Temperature | +85°C |
Lead Diameter | 0.81mm |
Minimum Operating Temperature | -55°C |