- RS-stocknr.:
- 852-3674
- Fabrikantnummer:
- IHB-2 470 10%
- Fabrikant:
- Vishay
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 852-3674
- Fabrikantnummer:
- IHB-2 470 10%
- Fabrikant:
- Vishay
Datasheets
Wetgeving en conformiteit
Niet conform
- Land van herkomst:
- US
Productomschrijving
IHB Series Axial Inductor
The IHB series of Vishay filter inductors. All inductors will provide excellent reliability and are made of the highest quality.
Measured at 1.0 V with zero DC current
Measured at 1.0 V with zero DC current
Printed circuit mounting
Radial type
Pre-tinned leads
Radial type
Pre-tinned leads
Vishay Leaded Inductors
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 470 μH |
Maximum DC Current | 1.6A |
Mounting Type | Radial |
Maximum DC Resistance | 350mΩ |
Tolerance | ±10% |
Diameter | 20.96mm |
Height | 21.34mm |
Dimensions | 20.96 (Dia.) x 21.34mm |
Maximum Self Resonant Frequency | 1kHz |
Lead Pitch | 14.99mm |
Series | IHB |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.51mm |