- RS-stocknr.:
- 750-0813
- Fabrikantnummer:
- ELC18B272L
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 750-0813
- Fabrikantnummer:
- ELC18B272L
- Fabrikant:
- Panasonic
Wetgeving en conformiteit
- Land van herkomst:
- ID
Productomschrijving
Panasonic ELC18B Series Radial Choke Coils
ELC18B choke coils from Panasonic are high performance pin terminal inductors.
Compact size
Magnetically shielded
High Bm and high -μ ferrite core
Wide inductor range
Magnetically shielded
High Bm and high -μ ferrite core
Wide inductor range
Applications
Typical applications for these choke coils include home appliances, fax machines, PCs, audio, CTV and VTR.
Panasonic Leaded Inductors (Chokes)
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 2.7 mH |
Maximum DC Current | 680mA |
Mounting Type | Radial |
Maximum DC Resistance | 1.2Ω |
Tolerance | ±10% |
Diameter | 18mm |
Height | 27mm |
Dimensions | 18 (Dia.) x 27mm |
Core Material | Ferrite |
Lead Pitch | 7.5mm |
Series | ELC18B |
Terminal Type | Radial Leaded |
Lead Diameter | 1mm |