- RS-stocknr.:
- 675-5302
- Fabrikantnummer:
- ELC12D152E
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 675-5302
- Fabrikantnummer:
- ELC12D152E
- Fabrikant:
- Panasonic
Wetgeving en conformiteit
Productomschrijving
Panasonic ELC12D Series Radial Choke Coils
ELC12D choke coils from Panasonic are high performance pin terminal inductors.
Compact size
High Bm and high -μ ferrite core
Wide inductor range
High Bm and high -μ ferrite core
Wide inductor range
Applications
Typical applications for these choke coils include PCs, fax machines, audio, VTR and CTV.
Panasonic Leaded Inductors (Chokes)
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 1.5 mH |
Maximum DC Current | 640mA |
Mounting Type | Radial |
Maximum DC Resistance | 1270mΩ |
Tolerance | ±10% |
Length | 14mm |
Depth | 12.5mm |
Height | 16.5mm |
Dimensions | 14 x 12.5 x 16.5mm |
Core Material | Ferrite |
Lead Pitch | 7.5mm |
Series | ELC12D |
Lead Diameter | 0.8mm |
Terminal Type | Through Hole |