- RS-stocknr.:
- 675-5232
- Fabrikantnummer:
- ELC10D152E
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 675-5232
- Fabrikantnummer:
- ELC10D152E
- Fabrikant:
- Panasonic
Datasheets
Wetgeving en conformiteit
Productomschrijving
Panasonic ELC10D Series Radial Choke Coils
Panasonic ELC10D choke coils are compact, high-power inductors that provide high performance. ELC08D choke coils are constructed from a high flux density, high permeability ferrite core.
Small size
High -μ and high Bm ferrite core
Wide inductor range
Pin terminal
High -μ and high Bm ferrite core
Wide inductor range
Pin terminal
Appplications
Typical applications for these choke coils include PCs, fax machines, audio, VTR and CTV.
Panasonic Leaded Inductors (Chokes)
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 1.5 mH |
Maximum DC Current | 420mA |
Mounting Type | Radial |
Maximum DC Resistance | 1.5Ω |
Tolerance | ±10% |
Diameter | 13mm |
Length | 13mm |
Depth | 10mm |
Height | 15mm |
Dimensions | 13 (Dia.) x 15mm |
Lead Pitch | 5mm |
Series | ELC10D |
Lead Diameter | 0.8mm |
Terminal Type | Through Hole |