- RS-stocknr.:
- 170-9238
- Fabrikantnummer:
- 1447508C
- Fabrikant:
- Murata Power Solutions
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 170-9238
- Fabrikantnummer:
- 1447508C
- Fabrikant:
- Murata Power Solutions
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Murata 1400 Series High Current Radial Inductors
Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%
Murata Leaded Inductors (Chokes)
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 4.7 mH |
Maximum DC Current | 800mA |
Mounting Type | Radial |
Maximum DC Resistance | 1.436Ω |
Tolerance | ±10% |
Length | 26.8mm |
Depth | 25.9mm |
Height | 20mm |
Dimensions | 26.8 x 25.9 x 20mm |
Maximum Self Resonant Frequency | 500kHz |
Lead Pitch | 23.1mm |
Series | 1400 |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Minimum Quality Factor | 65 |