- RS-stocknr.:
- 167-8218
- Fabrikantnummer:
- B82111E0000C020
- Fabrikant:
- EPCOS
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 167-8218
- Fabrikantnummer:
- B82111E0000C020
- Fabrikant:
- EPCOS
Datasheets
Wetgeving en conformiteit
Productomschrijving
Epcos B82111E VHF Axial Choke
Ferrite cylinder core with single layer, enamel copper wire, winding in polyester insulating sleeve
Offers high resonance frequency
Suitable for RF blocking and filtering, interference suppression in small size equipment, decoupling and telecoms and entertainment electronics
VDE 0565-2 (not B82500)
Offers high resonance frequency
Suitable for RF blocking and filtering, interference suppression in small size equipment, decoupling and telecoms and entertainment electronics
VDE 0565-2 (not B82500)
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 7 μH |
Maximum DC Current | 6A |
Mounting Type | Axial |
Maximum DC Resistance | 20mΩ |
Tolerance | ±20% |
Diameter | 7.5mm |
Length | 26mm |
Dimensions | 7.5 (Dia.) x 26mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 180MHz |
Series | B82111E |
Terminal Type | Axial Leaded |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +125°C |