- RS-stocknr.:
- 123-1530
- Fabrikantnummer:
- IHTH0750IZEB470M5A
- Fabrikant:
- Vishay
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 123-1530
- Fabrikantnummer:
- IHTH0750IZEB470M5A
- Fabrikant:
- Vishay
Wetgeving en conformiteit
- Land van herkomst:
- MX
Productomschrijving
IHTH0750 High Current Through Hole, High Temperature Inductors
IHTH Series high current through hole, high temperature inductors for automotive applications. These inductors have a shielded construction and have excellent DC/DC energy storage up to 1MHZ. The IHTH inductors handle high translent current spikes without saturation, they also have an ultra low buzz noise, due to composite construction.
The IHTH high current inductors come with 2 pins 0.47uH to 22uH and 3 pins 33uH to 100uH pins.
The IHTH high current inductors come with 2 pins 0.47uH to 22uH and 3 pins 33uH to 100uH pins.
Applications
Diesel injection drivers
Engine and transmission control units
DC/DC Convertors for entertainment/ navigation systems
Noise suppression for motors
- Windshield wipers
- Power seats
- Power mirrors
- HID lighting
- Heating and ventilation blowers
LED drivers
Engine and transmission control units
DC/DC Convertors for entertainment/ navigation systems
Noise suppression for motors
- Windshield wipers
- Power seats
- Power mirrors
- HID lighting
- Heating and ventilation blowers
LED drivers
Standards
AEC-Q200 qualified
Vishay Non Standard SMT Inductors (Chokes)
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 47 μH |
Maximum DC Current | 6.8A |
Mounting Type | Radial |
Maximum DC Resistance | 37.2mΩ |
Tolerance | ±20% |
Diameter | 19.17mm |
Height | 8.7mm |
Dimensions | 19.17 (Dia.) x 8.7mm |
Maximum Self Resonant Frequency | 4.28MHz |
Lead Pitch | 11.04mm |
Series | IHTH-0750IZ-5A |
Terminal Type | Through Hole |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 1.01mm |
- RS-stocknr.:
- 123-1530
- Fabrikantnummer:
- IHTH0750IZEB470M5A
- Fabrikant:
- Vishay