- RS-stocknr.:
- 733-2711
- Fabrikantnummer:
- AM-800600J1TMQW-A0H-F
- Fabrikant:
- Ampire
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 733-2711
- Fabrikantnummer:
- AM-800600J1TMQW-A0H-F
- Fabrikant:
- Ampire
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
Ampire Daylight Readable TFT LCD Display Panels
A range of transmissive TFT-LCD display panels and driver boards, featuring white LED back lights.
Daylight readable
High brightness
Wide viewing angle
Extended temperature range
Backlight: Edge light LED (white)
High brightness
Wide viewing angle
Extended temperature range
Backlight: Edge light LED (white)
Ampire Colour Graphic Displays
Specificaties
Kenmerk | Waarde |
---|---|
Diagonal Display Size | 7in |
Interface Type | LVDS |
Resolution | 800 x 600pixels |
Supply Voltage | 4 V |
Backlight Type | LED |
Display Mode | Transmissive |
Dimensions | 154 x 8.1 x 119.2mm |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Brightness | 500cd/m² |
Graphics Array Type | SVGA |
Response Time | 16ms |
Width | 154mm |
Power Supply Included | Yes |
Depth | 8.1mm |
Aspect Ratio | 4:3 |
Height | 119.2mm |
Operating Temperature Range | -20 → +70°C |
Contrast Ratio | 250:1 |
Number of Colours | 262,144 |
- RS-stocknr.:
- 733-2711
- Fabrikantnummer:
- AM-800600J1TMQW-A0H-F
- Fabrikant:
- Ampire