- RS-stocknr.:
- 811-3479
- Fabrikantnummer:
- TX2SA-L2-5V
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 811-3479
- Fabrikantnummer:
- TX2SA-L2-5V
- Fabrikant:
- Panasonic
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
TX2 Series, Latching
These surface mount PCB relays have a 2000 Vac breakdown voltage and an outstanding surge, vibration and shock resistance. Typical applications for these surface mount PCB relays are communications, measurement, security, home appliances, automotive and medical equipment
High sensitivity of 200mW
High contact capacity, 2 A 30 Vdc
High contact capacity, 2 A 30 Vdc
Approvals
UL recognised,:CSA,:BSI
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 60 W |
Length | 15mm |
Latching | Yes |
Depth | 7.4mm |
Height | 8.2mm |
Dimensions | 15 x 7.4 x 8.2mm |
Terminal Type | PCB Pin |
Application | Domestic Appliances |
Switching Current | 2A |
Maximum Operating Temperature | +85°C |
Isolation Coil To Contact | 2kV rms |
Electrical Life | 5 x 10^5 Operations |
Life | 100000000 (Mechanical) operations, 5 x 10⁵ (Electrical) operations |
Coil Power | 200mW |
Features | High Contact Capacity, Surge Resistance |
Contact Material | Ag Plated, Au Plated |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |
Coil Resistance | 125Ω |
- RS-stocknr.:
- 811-3479
- Fabrikantnummer:
- TX2SA-L2-5V
- Fabrikant:
- Panasonic