BT Everyday DECT SLB Cordless Telephone

  • RS-stocknr. 172-8210
  • Fabrikantnummer 090663
  • Fabrikant BT
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: CN
Productomschrijving

Update or upgrade your home or office telephones with the latest range of portable and cordless telephones. Our range of home telephones includes devices for around the home with two, three and four handsets included in the sets and features including call blocking, answer machine and adjustable volume settings. Get away from your traditional corded house phone with our wireless home phone options, or get an upgraded corded home telephone.

The Everyday Phone Nuisance Call Blocker, gives you back control over which calls you want to take and which you want to block. Nuisance Call blocking features The Everyday Phone can block 20 individual numbers, meaning that you really can avoid speaking to the people you don’t want to. Do Not Disturb For those times when you just want some peace and quiet, switch on Block All so that your phone won’t ring. If you want key friends and family to still get through, they can do, by tagging them as VIP’s in your address book.

Block up to 20 numbers
Excellent sound quality
Easy set up
Long range reception, up to 300m outdoors, 50m indoors
Up to 10 hours of talking OR 100 hours standby time
See and hear if you have a second call waiting
See who’s calling before you pick up
Easy to read screen shows when you have messages
Do Not Disturb mode
Save up to 50 contacts
Redial any of the last 20 calls you made
1.6 inch amber screen

Note

The product is supplied with a UK plug

Specificaties
Kenmerk Waarde
Model Everyday DECT SLB
Mount Style Desktop
Handset Style Cordless
Phones per Package 3
Phone Book Capacity 20
Colour Black
8 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
54,20
(excl. BTW)
65,58
(incl. BTW)
Aantal stuks
Per stuk
1 +
54,20 €
Related Products
The BT4600 Big Button Advanced Call Blocker, powered ...
Description:
The BT4600 Big Button Advanced Call Blocker, powered by trueCall award winning technology, offers you complete control over which calls they want to take or block. Block by Number:The BT4600 can block up to 1000 individual numbers, meaning that you ...
The Premium Phone, powered by trueCall’s award winning ...
Description:
The Premium Phone, powered by trueCall’s award winning technology, offers users complete control over which calls they want to take and those they wish to block. Premium Phone includes BT’s Premium Call Blocker, which means you’ll never have to speak ...
3 quick dial memories3 ring tonesHeadset socketEarpiece volume ...
Description:
3 quick dial memories3 ring tonesHeadset socketEarpiece volume controlVisual ring indicatorPBX compatibleInductive couplerSecrecy buttonBritish 3 pin BS 1363 Plug.
All the BT Diverse telephones shown include caller ...
Description:
All the BT Diverse telephones shown include caller display and a battery status feature shown on the LCD. Caller ID Dect Technology Handsfree Calls Headset Compatible LCD Display 100 Entry Phone Book Mute Facility Ringtones Standard / Polyphonic Standby Time ...