Molex Industrial I/O Module for Modbus TCP

  • RS-stocknr. 180-5536
  • Fabrikantnummer 1120950009
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: IE
Productomschrijving

Molex I/O Module

The Molex Brad Harsh I/O Digital Ethernet module for Modbus TCP, Classic 60mm, 8 Ports M12 and 16 Universal. It has a user configuration of input/output connectors and 5-pole power. They are used as a tester for cables and Ethernet modules.

Features and Benefits

• I/O module is used with Ethernet for testing
• Operating temperature ranges from -25°C and 70°C

Applications

• Filling and packaging machines
• Machine tool industry
• Material handling systems

Certifications

• UL listed
• cUL listed
• CE approved
• IP 67 rating
• IEC 60068-2-6
• IEC 61000-6-2

Specificaties
Kenmerk Waarde
Accessory Type Industrial I/O Module
For Use With Modbus TCP
1 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
462,01
(excl. BTW)
559,03
(incl. BTW)
Aantal stuks
Per stuk
1 +
462,01 €
Related Products
This LAN cable tester probe from our trusted ...
Description:
This LAN cable tester probe from our trusted and reliable own brand RS PRO is a high quality device ideal for identifying and tracing wires or cables within a group or bundle without causing damage to the insulation. This professional ...
A rugged, handheld and user friendly LAN tester, ...
Description:
A rugged, handheld and user friendly LAN tester, brought to you by RS PRO.Featuring a large LCD display, easy to use design and a protective carrying case this device is ideal for a number of applications. Able to detect faults, ...
Breakthrough IntelliTone™ digital signal technology finds cables other ...
Description:
Breakthrough IntelliTone™ digital signal technology finds cables other toners/probes can’t. Speeds cable location with advanced sensing modes. Simplified signal interpretation with smart LED and audio indicators. Rejects noise and false signalsIdentifies and diagnoses POTS with multi-line Telco detect, ...
Replacing multiple tools for testing and troubleshooting audio, ...
Description:
Replacing multiple tools for testing and troubleshooting audio, data and coax wiring, the CableIQ is ideal for residential cabling systems. The wiremap adapter doubles as a protective cap, whilst the protective boot makes this cable tester sleek and durable. A ...